Alutec 11068 CLASSIC 68 Aluminium Transport Box 575x385x375 mm

Image Representative of Range

Alutec 11068 CLASSIC 68 Aluminium Transport Box 575x385x375 mm

MPN
11068
Brand
Alutec
EAN-13
4014688110681
Order Code
01-1699
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £132.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 31/10/2026

The Alutec 11068 transport box is an aluminium storage solution measuring 575 x 385 x 375 mm. It is designed for tool storage and transport, offering durability and lightweight convenience. This aluminium box is ideal for both professional and personal use, keeping contents secure and organised.
Type Transport box
Height 375mm
Length 575mm
Width 385mm
Colour Silver
Material Aluminium
Dim (L x W x H) 575 x 385 x 375 mm
Factory colour Silver
Inside height 355mm
Inside Width 550mm
Internal depth 350mm
Weight 3.74kg

Reviews

Be the first to submit a review

Trustpilot