Alpha RV16AF20KB500KM Slide Potentiometer 20mm Travel 500K Linear

Order Code:

18-6523

Brand: Taiwan Alpha MPN: RV16AF20KB500KM EAN-13: 2050005649979
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF20KB500KM, also referred to by the alternate description 1795535, is a slide potentiometer featuring a 20 mm travel and a 500 kilo-ohm linear taper, ideal for precision variable resistance applications. This slide potentiometer is designed for engineers requiring reliable and adjustable input modules, particularly in audio equipment, where it is commonly used for volume control due to its linear characteristics. The device is compact and efficient, enhancing the ease of integration into complex systems such as mixing consoles or synthesiser modules. Its robust construction ensures durability and precise operation in environments that demand consistent performance.
Type Single turn rotary pot
Resistance 500kΩ
Power Rating 0.2W
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot