Alpha RV16AF20KB2K5M Slide Potentiometer 16mm vertical mount linear taper

Order Code:

18-6522

Brand: Taiwan Alpha MPN: RV16AF20KB2K5M EAN-13: 2050005649948
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
190 in stock, despatched in 4 working days

Taiwan Alpha RV16AF20KB2K5M is a slide potentiometer designed for applications requiring precise variable resistance adjustments. As a 16 mm vertical mount linear taper type, this component offers engineers reliable performance in managing current and voltage within electronic circuits. The RV16AF20KB2K5M's robust construction supports a range of applications, including audio equipment, control panels, and instrumentation where dependable resistance modulation is crucial. This slide potentiometer, noted by its alternate description 1795532, is a reliable choice for professionals seeking a quality variable resistor for precise circuit manipulation.
Type Single turn rotary pot
Resistance 2.5kΩ
Power Rating 0.2W
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot