Alpha RV16AF20KB25KM Slide Potentiometer linear taper 20k Ohm 25mm travel

Order Code:

18-6521

Brand: Taiwan Alpha MPN: RV16AF20KB25KM EAN-13: 2050005649955
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
49 in stock, despatched in 4 working days

Taiwan Alpha RV16AF20KB25KM is a precision component recognised for its role as a variable resistor in electronic circuits, classified as a slide potentiometer. With a linear taper and a resistance rating of 20k ohms, the component allows for precise control over voltage and current within a circuit, suitable for applications that require fine-tuning such as audio mixing boards, signal processing equipment, and various instrumentation devices. Featuring a travel length of 25mm, this potentiometer enables smooth adjustment over its range, making it ideal for professional environments where reliability and accuracy are essential. The product's design ensures a long lifecycle, and its robust construction supports consistent performance in both consumer and industrial applications.
Type Single turn rotary pot
Resistance 25kΩ
Power Rating 0.2W
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot