Alpha RV16AF20KB250KM Slide Potentiometer 20mm 250K Linear Key Shaft

Order Code:

18-6520

Brand: Taiwan Alpha MPN: RV16AF20KB250KM EAN-13: 2050005649962
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
81 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF20KB250KM is a slide potentiometer designed for accurate and reliable performance in electronic circuits. Featuring a linear taper and a resistance of 250,000 ohms, this component allows for precise adjustment of electrical voltage within a circuit, making it an essential variable resistor for applications requiring fine-tuning. Constructed with a 20 mm sliding mechanism and a key shaft, the potentiometer is well-suited for use in audio equipment, mixers, and control panels, where smooth and repeatable motion is required. Its robust design ensures durability, catering to engineers seeking dependable components for both prototyping and production designs.
Type Single turn rotary pot
Resistance 250kΩ
Power Rating 0.2W
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot