Alpha RV16AF20KB1MM Slide Potentiometer Linear Single 20mm Travel

Order Code:

18-6519

Brand: Taiwan Alpha MPN: RV16AF20KB1MM EAN-13: 2050005649986
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
98 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF20KB1MM is a linear slide potentiometer characterised by a 20 mm travel distance, catering to applications requiring precise variable resistance adjustments. This component, also referred to by its alternate description 1795536, is designed for integration into electronic circuits where the control of current or voltage is imperative. Utilising a compact form factor, the RV16AF20KB1MM is adept for use in audio equipment, electronic devices, and other applications requiring reliable linear control. The slide potentiometer's construction ensures durability and smooth operational performance, providing engineers with a dependable choice for varying electrical resistance configurations.
Type Single turn rotary pot
Resistance 1MΩ
Power Rating 0.2W
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot