Alpha RV16AF20KB1KM 1795531 Slide Potentiometer 20kOhm Linear 60mm Shaft

Order Code:

18-6518

Brand: Taiwan Alpha MPN: RV16AF20KB1KM EAN-13: 2050005649931
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
190 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF20KB1KM slide potentiometer, identified by product number 1795531, is a precision variable resistor engineered to offer a linear response across a 20kOhm resistance range. The unit features a 60mm shaft, which allows for smooth, precise adjustments, crucial for applications demanding fine control, such as audio mixing consoles, variable signalling in electronic circuits, and other automation systems where reliable resistive change is required. This slide potentiometer's robust design and accurate linearity ensure consistent performance in demanding engineering environments, making it a preferred component among professionals seeking dependable and repeatable control mechanisms.
Type Single turn rotary pot
Resistance 1kΩ
Power Rating 0.2W
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot