Alpha RV16AF20KA5KM Slide Potentiometer 20mm Linear 10k Ohm 30mm Travel

Order Code:

18-6517

Brand: Taiwan Alpha MPN: RV16AF20KA5KM EAN-13: 2050005650012
Qty Unit Price (Ex VAT)
1+ £2.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
74 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF20KA5KM, also known by its alternate description 1795539, is a slide potentiometer characterised by a resistance of 10k ohms and a linear taper. With a compact 20mm module size and a travel distance of 30mm, this variable resistor is engineered to provide precise resistance variation in a compact form factor. The slide potentiometer is commonly utilised in audio mixing consoles, sound synthesisers, and various control interface applications, where space-saving design and accuracy in linear resistance adjustment are paramount. Designed for optimal performance in electronic circuits, the RV16AF20KA5KM ensures reliable operation for professional and consumer electronics.
Type Single turn rotary pot
Resistance 5kΩ
Power Rating 0.05W
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot