Alpha RV16AF20KA50KM Slide Potentiometer 50k Ohm Linear 20mm Through-Hole

Order Code:

18-6516

Brand: Taiwan Alpha MPN: RV16AF20KA50KM EAN-13: 2050005650043
Qty Unit Price (Ex VAT)
1+ £2.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
87 in stock, despatched in 4 working days

Taiwan Alpha RV16AF20KA50KM, 02050005650043, is a high-precision variable resistor, specifically designed as a slide potentiometer with a resistance of 50k ohms, featuring a linear taper mechanism. It offers a 20mm travel distance and is intended for through-hole mounting, making it an ideal component for use in low-profile electronic devices where space is constrained. Its design ensures reliable and smooth adjustment of resistance, suitable for applications such as audio mixing consoles, laboratory instrumentation, and adjustable power supplies where precision and reliability are paramount. The RV16AF20KA50KM, also referred to as 1795542, is manufactured to high standards, ensuring stability and longevity in demanding environments.
Type Single turn rotary pot
Resistance 50kΩ
Power Rating 0.05W
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot