Alpha RV16AF20KA500KM Slide Potentiometer Key Attributes: Black Durable Compact

Order Code:

18-6515

Brand: Taiwan Alpha MPN: RV16AF20KA500KM EAN-13: 2050005650074
Qty Unit Price (Ex VAT)
1+ £2.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
114 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF20KA500KM slide potentiometer is a compact and durable component designed for precise control in variable resistor applications. The black housing of this slide potentiometer ensures longevity and resilience, suitable for demanding environments. Known under the alternate description 1795545, this device features smooth linear motion, making it an ideal choice in audio equipment, control panels, and instrumentation. It is crafted to withstand regular mechanical adjustments, providing reliability and consistency in performance across a range of engineering applications.
Type Single turn rotary pot
Resistance 500kΩ
Power Rating 0.05W
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot