Alpha RV16AF20KA2K5M Slide Potentiometer Linear 16mm 20k 15mm shaft

Order Code:

18-6514

Brand: Taiwan Alpha MPN: RV16AF20KA2K5M EAN-13: 2050005650005
Qty Unit Price (Ex VAT)
1+ £2.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF20KA2K5M slide potentiometer is a linear variable resistor designed for precision control in electronic applications. This component features a 20k ohm resistance value, ensuring reliable performance in adjusting voltage and signal levels. The potentiometer is built with a 16mm body and is equipped with a 15mm shaft, providing a balance of compactness and ease of manipulation in tight spaces. Engineers commonly utilise this slide potentiometer in audio equipment for volume control, as well as in various signal processing applications, due to its consistent linear response and durability. Its adaptability and precision make it suitable for both commercial and industrial use.
Type Single turn rotary pot
Resistance 2.5kΩ
Power Rating 0.05W
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot