Alpha RV16AF20KA25KM Slide Potentiometer 20mm 10k Ohm Linear Taper

Order Code:

18-6513

Brand: Taiwan Alpha MPN: RV16AF20KA25KM EAN-13: 2050005650036
Qty Unit Price (Ex VAT)
1+ £2.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF20KA25KM slide potentiometer is a precision variable resistor, designated by the manufacturer part number 02050005650036. This component features a linear taper and a resistance value of 10k ohms, providing accurate and smooth adjustment of electrical characteristics across its 20mm travel length. Designed for use in a variety of applications, the slide potentiometer is essential in audio equipment, where it enables fine volume and sound control, as well as in industrial automation and control systems, where it is used for adjusting voltages and other electrical parameters. Its robust design ensures reliability and consistency, making it suitable for demanding engineering environments. The alternate description for this product is noted as 1795541 - Taiwan Alpha RV16AF20KA25KM.
Type Single turn rotary pot
Resistance 25kΩ
Power Rating 0.05W
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot