Alpha RV16AF20KA250KM Slide Potentiometer 20K 16mm Linear Vertical Panel Mount

Order Code:

18-6512

Brand: Taiwan Alpha MPN: RV16AF20KA250KM EAN-13: 2050005650067
Qty Unit Price (Ex VAT)
1+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
53 in stock, despatched in 4 working days

Taiwan Alpha presents the RV16AF20KA250KM, a slide potentiometer specifically configured for applications requiring precise resistance modulation, offering engineers a reliable variable resistor solution. Manufactured with high-grade materials, this component features a 16mm linear travel path and a resistance value of 20K ohms, ensuring consistent and stable operation within electronic circuits. Designed for vertical panel mount installation, the RV16AF20KA250KM is suitable for use in audio equipment, mixing consoles, and various control interfaces where linear resistance changes are essential. Its robust design supports durability and longevity, making it a preferred choice in both consumer and industrial electronics.
Type Single turn rotary pot
Resistance 250kΩ
Power Rating 0.05W
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot