Alpha RV16AF20KA1MM Slide Potentiometer Key Features: Versatile Adjustment

Order Code:

18-6511

Brand: Taiwan Alpha MPN: RV16AF20KA1MM EAN-13: 2050005650081
Qty Unit Price (Ex VAT)
1+ £2.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF20KA1MM Slide Potentiometer, identified by the Manufacturer's Part Number 02050005650081, is a versatile variable resistor suitable for precision adjustment tasks. This slide potentiometer is engineered with reliable performance and offers smooth linear motion for fine-tuning electrical circuits. Its robust construction ensures consistent operation, making it ideal for use in audio mixing consoles, laboratory instruments, and various electronic equipment where precise control is paramount. The RV16AF20KA1MM is particularly beneficial in applications requiring repeated adjustments without degradation in performance. As an integral component in circuit designs, it provides engineers with a dependable solution for dynamic resistance customisation.
Type Single turn rotary pot
Resistance 1MΩ
Power Rating 0.05W
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot