Alpha RV16AF20KA1KM Slide Potentiometer Slide type with key features

Order Code:

18-6510

Brand: Taiwan Alpha MPN: RV16AF20KA1KM EAN-13: 2050005649993
Qty Unit Price (Ex VAT)
1+ £2.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
91 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF20KA1KM is an esteemed slide potentiometer designed for precision control applications, delivering reliable performance as a variable resistor. Known for its durable construction, the RV16AF20KA1KM provides smooth linear motion, making it an ideal choice for tasks requiring accurate resistance adjustments such as audio mixing consoles, measurement equipment, and other electronic devices that demand meticulous parameter tuning. The slide type potentiometer boasts robust resistance to environmental factors, ensuring long-term functionality and stability across a range of engineering applications. Suitable for embedding within circuit designs, it offers versatile utility for both professional and hobbyist electronic projects.
Type Single turn rotary pot
Resistance 1kΩ
Power Rating 0.05W
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot