Alpha RV16AF20KA10KM Slide Potentiometer 20kΩ 60mm travel plastic shaft

Order Code:

18-6509

Brand: Taiwan Alpha MPN: RV16AF20KA10KM EAN-13: 2050005650029
Qty Unit Price (Ex VAT)
1+ £2.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
122 in stock, despatched in 4 working days

Taiwan Alpha, RV16AF20KA10KM, is a slide potentiometer with a resistance value of 20kO and a travel length of 60mm, designed with a plastic shaft for precise control. This variable resistor is ideal for use in audio mixing consoles, lighting controls, and other applications requiring smooth and accurate adjustments of electrical signals or levels. The potentiometer provides robust performance with a reliable sliding mechanism, making it suitable for both professional and hobbyist electronic projects. As an integral component in various electronic devices, this potentiometer ensures consistent performance for controlling and modulating voltages or signals. Its design and construction cater to the needs of engineers seeking dependable and efficient electronic components.
Type Single turn rotary pot
Resistance 10kΩ
Power Rating 0.05W
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot