Alpha RV16AF20KA100KM Slide Potentiometer 100K Linear 16mm Shaft Length

Order Code:

18-6508

Brand: Taiwan Alpha MPN: RV16AF20KA100KM EAN-13: 2050005650050
Qty Unit Price (Ex VAT)
1+ £2.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Taiwan Alpha's RV16AF20KA100KM, also referenced as 02050005650050 and alternatively described as 1795543, is a high-quality slide potentiometer designed for precise variable resistor applications. This component features a linear response with a total resistance value of 100 kilo-ohms, and it is equipped with a 16mm shaft length, suitable for easy integration into panels where space is a premium. With its reliable performance and robust construction, the RV16AF20KA100KM is ideal for use in audio mixing consoles, graphic equalisers, and other professional sound equipment where signal adjustment is critical. This slide potentiometer provides engineers with the necessary specifications for implementing accurate and controlled adjustments in various electronic circuits.
Type Single turn rotary pot
Resistance 100kΩ
Power Rating 0.05W
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot