Alpha RV16AF-41-15R1-C5K Slide Potentiometer Compact Design 15mm Length

Order Code:

18-6546

Brand: Taiwan Alpha MPN: RV16AF-41-15R1-C5K EAN-13: 2050005489902
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-41-15R1-C5K slide potentiometer is a variable resistor known for its compact design and 15 mm length. This component is an ideal choice for applications requiring precise linear control in a constrained space, such as in audio equipment, mixing consoles, and control dashboards. The RV16AF-41-15R1-C5K is designed to provide smooth sliding operation and reliable performance, making it well-suited for environments where stability and durability are critical. Its robust construction ensures it can withstand frequent use, maintaining consistent resistance values over its operational lifespan.
Type Single turn rotary pot
Resistance 5kΩ
Power Rating 50mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Print (right-angle)
Content 1
Cross Section 5mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic negative logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot