Alpha RV16AF-41-15R1-C50K Slide Potentiometer 50k Linear Single Gang

Order Code:

18-6545

Brand: Taiwan Alpha MPN: RV16AF-41-15R1-C50K EAN-13: 2050005489926
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-41-15R1-C50K is a precision-engineered slide potentiometer, also known by the alternate description 1694263, designed for use as a variable resistor in a variety of electronic applications. This part, referenced by the MP number RV16AF41C50KM, offers a linear single-gang configuration with a resistance value of 50k ohms, making it suitable for applications requiring precise resistance adjustments, such as audio mixing consoles and instrumentation controls. Its robust design ensures reliable performance, making it an ideal choice for both prototyping and production environments where accurate control and durability are paramount.
Type Single turn rotary pot
Resistance 50kΩ
Power Rating 50mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Print (right-angle)
Content 1
Cross Section 5mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic negative logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot