Alpha RV16AF-41-15R1-C1M Slide Potentiometer Slide type Key

Order Code:

18-6543

Brand: Taiwan Alpha MPN: RV16AF-41-15R1-C1M EAN-13: 2050005489957
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Taiwan Alpha RV16AF-41-15R1-C1M, identified by the manufacturer part number 02050005489957 and also known as RV16AF41C1MM, is a high-precision variable resistor configured as a slide potentiometer. This component is designed to offer reliable linear resistance adjustments, typically used in applications requiring precise control of electrical parameters, such as audio equipment, measurement devices, and professional sound boards. Its robust construction ensures consistent performance under varying environmental conditions, making it suitable for both industrial and consumer electronics where durable and consistent variable resistance is essential. The slide potentiometer's compact form factor allows for convenient integration into electronic devices while providing smooth and accurate user interface control.
Type Single turn rotary pot
Resistance 1MΩ
Power Rating 50mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Print (right-angle)
Content 1
Cross Section 5mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic negative logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot