Alpha RV16AF-41-15R1-C10K Slide Potentiometer Linear 16mm Shaft 10k Ohm

Order Code:

18-6542

Brand: Taiwan Alpha MPN: RV16AF-41-15R1-C10K EAN-13: 2050005489919
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-41-15R1-C10K is a slide potentiometer designed with precision for versatile applications requiring variable resistance. With its linear 16 mm shaft and a resistance of 10k ohms, it serves as a reliable variable resistor suitable for fine-tuning electrical parameters in audio mixing consoles, signal processing equipment, and other electronic circuits needing precise adjustment. This component, also known by its alternate description, 1694262, and identifier 02050005489919, boasts smooth operation and robust construction, meeting the demands of professional engineering environments. Its compact design facilitates integration into diverse systems, making it ideal for settings where space and reliability are critical factors.
Type Single turn rotary pot
Resistance 10kΩ
Power Rating 50mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Print (right-angle)
Content 1
Cross Section 5mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic negative logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot