Alpha RV16AF-41-15R1-C100K Slide Potentiometer 1694264 Compact design

Order Code:

18-6541

Brand: Taiwan Alpha MPN: RV16AF-41-15R1-C100K EAN-13: 2050005489933
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
48 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-41-15R1-C100K slide potentiometer, identified by part number 1694264, is a compact, precision-engineered variable resistor designed for linear motion applications. This component features a streamlined form factor suitable for integration into space-constrained electronic devices, offering precise control over resistance through its sliding mechanism. Typical engineering applications include audio mixing consoles, electronic instrumentation, and other devices necessitating precise manual adjustment of electrical resistance. The RV16AF-41-15R1-C100K provides reliable performance and long-lasting durability, making it an essential component in advanced electronic circuit design.
Type Single turn rotary pot
Resistance 100kΩ
Power Rating 50mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Print (right-angle)
Content 1
Cross Section 5mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic negative logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot