Alpha RV16AF-41-15R1-B5K Slide Potentiometer Linear Durable Long Lasting

Order Code:

18-6540

Brand: Taiwan Alpha MPN: RV16AF-41-15R1-B5K EAN-13: 2050005494845
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
58 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-41-15R1-B5K is a reliable slide potentiometer designed for linear resistance variation, often used as a variable resistor in electronics. This model, also referenced as 1697972 or RV16AF41B5KM, is engineered for durability and longevity, making it an ideal choice for applications requiring smooth and precise adjustment of electrical resistance. It is commonly utilised in audio mixing consoles, instrumentation, and other systems where regulated signal adjustment is essential. With a robust construction, this slide potentiometer ensures long-term performance in demanding environments, providing engineers with a dependable component for precise control and calibration tasks.
Type Single turn rotary pot
Resistance 5kΩ
Power Rating 0.2W
Axle Diameter 6.35mm
Axle length 15mm
Connection Print
Content 1
Maximum Temperature 70°C
Mechanical Angle 300°
Minimum Temperature 10°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot