Alpha RV16AF-41-15R1-B50K Slide Potentiometer 50K Linear Resistance

Order Code:

18-6539

Brand: Taiwan Alpha MPN: RV16AF-41-15R1-B50K EAN-13: 2050005494876
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-41-15R1-B50K slide potentiometer, also referred to by the alternate part number 1697975, is a variable resistor specifically designed for precise linear resistance control, offering a resistance value of 50K ohms. This slide potentiometer is engineered for smooth operation in applications where reliable resistance modulation is critical, such as audio mixing consoles, volume controls, lighting dimmers, and other electronic devices requiring user-adjustable resistance settings. The robust construction of the RV16AF-41-15R1-B50K ensures consistent performance and durability in various environmental conditions, making it a preferred choice for both consumer electronics and professional audio equipment. Its compatibility with existing circuit designs allows for straightforward integration, supporting efficient design and prototyping processes for engineers and developers.
Type Single turn rotary pot
Resistance 50kΩ
Power Rating 0.2W
Axle Diameter 6.35mm
Axle length 15mm
Connection Print
Content 1
Maximum Temperature 70°C
Mechanical Angle 300°
Minimum Temperature 10°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot