Alpha RV16AF-41-15R1-B500K Slide Potentiometer 500K Ohm Linear Shaft Adjust

Order Code:

18-6538

Brand: Taiwan Alpha MPN: RV16AF-41-15R1-B500K EAN-13: 2050005489810
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 in stock, despatched in 4 working days

Taiwan Alpha RV16AF-41-15R1-B500K Slide Potentiometer is a precision-engineered variable resistor designed for smooth and responsive control in electronic circuits. With a resistance of 500K ohms and featuring a linear adjustment mechanism, it ensures accurate tuning and signal modulation in audio, lighting, and other electronic applications. The slide potentiometer is part of Taiwan Alpha's RV16AF series and is crafted with durability in mind, making it suitable for both professional and hobbyist projects requiring reliable variable resistance. Its design facilitates easy integration into panel mount applications, providing engineers with a versatile component for a wide range of electronic systems.
Type Single turn rotary pot
Resistance 500kΩ
Power Rating 200mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Print (right-angle)
Content 1
Cross Section 5mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot