Alpha RV16AF-41-15R1-B2K Slide Potentiometer 16mm 10k Ohm 20% tolerance

Order Code:

18-6537

Brand: Taiwan Alpha MPN: RV16AF-41-15R1-B2K EAN-13: 2050005494838
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
199 in stock, despatched in 4 working days

Taiwan Alpha RV16AF-41-15R1-B2K is a slide potentiometer engineered for precision in variable resistance applications. This component features a resistance value of 10k ohms and demonstrates a tolerance of 20%, making it suitable for applications where variation in resistance is required along a linear path. The potentiometer is designed with a 16mm form factor, facilitating integration in compact electronic circuits. It is commonly utilised in audio equipment, where fine adjustments are necessary, and in control interfaces for various consumer and industrial electronics. The design of the Taiwan Alpha RV16AF-41-15R1-B2K ensures reliable performance, meeting the operational demands of rigorous engineering environments.
Type Single turn rotary pot
Resistance 2kΩ
Power Rating 0.2W
Axle Diameter 6.35mm
Axle length 15mm
Connection Print
Content 1
Maximum Temperature 70°C
Mechanical Angle 300°
Minimum Temperature 10°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot