Alpha RV16AF-41-15R1-B25K Slide Potentiometers Linear Black 25K Ohm

Order Code:

18-6536

Brand: Taiwan Alpha MPN: RV16AF-41-15R1-B25K EAN-13: 2050005494869
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-41-15R1-B25K Slide Potentiometer is a linear variable resistor measuring 25K Ohms. This component, also known by its alternate description 1697974, is identified with the barcode 02050005494869 and Alternate Manufacturer Part Number RV16AF41B25KM. Designed for precise control in electronic circuits, the potentiometer features a reliable slide mechanism for adjusting resistance. Its robust construction makes it suitable for applications such as audio equipment, where volume control requires precision, or in instrumentation panels for adjusting signal levels accurately. Crafted to meet demanding engineering standards, this slide potentiometer provides engineers with dependable performance in both consumer electronics and industrial applications.
Type Single turn rotary pot
Resistance 25kΩ
Power Rating 0.2W
Axle Diameter 6.35mm
Axle length 15mm
Connection Print
Content 1
Maximum Temperature 70°C
Mechanical Angle 300°
Minimum Temperature 10°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot