Alpha RV16AF-41-15R1-B250K Slide Potentiometer Right-Angle PCB Mount 250K Ohms

Order Code:

18-6535

Brand: Taiwan Alpha MPN: RV16AF-41-15R1-B250K EAN-13: 2050005494890
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-41-15R1-B250K Slide Potentiometer is a right-angle PCB mount component designed for precision resistance adjustment in electronic circuits. This variable resistor provides a resistance value of 250K ohms, making it suitable for applications that require precise control over signal levels, such as in audio equipment, measuring instruments, and custom electronic projects. Engineered with a robust sliding mechanism, this component ensures reliable performance and a long operational lifespan. Its compact size and efficient mounting make it ideal for integration into printed circuit boards where space is at a premium. The RV16AF-41-15R1-B250K exemplifies Taiwan Alpha's commitment to delivering high-quality electronic components for a range of technical applications.
Type Single turn rotary pot
Resistance 250kΩ
Power Rating 0.2W
Axle Diameter 6.35mm
Axle length 15mm
Connection Print
Content 1
Maximum Temperature 70°C
Mechanical Angle 300°
Minimum Temperature 10°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot