Alpha RV16AF-41-15R1-B1M Slide Potentiometer 16mm panel mount linear motion

Order Code:

18-6534

Brand: Taiwan Alpha MPN: RV16AF-41-15R1-B1M EAN-13: 2050005489827
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-41-15R1-B1M, also identified with the alternate description 1694253 and code 02050005489827, is a slide potentiometer designed for linear motion applications. As a precision-engineered variable resistor, the RV16AF-41-15R1-B1M features a 16mm panel mount design that is ideal for applications requiring precise control of electrical voltage, such as audio mixing consoles, lighting control systems, and various instrumentation setups. Its robust construction ensures reliable performance across a range of operational environments, making it a suitable component for both commercial and industrial engineering projects.
Type Single turn rotary pot
Resistance 1MΩ
Power Rating 200mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Print (right-angle)
Content 1
Cross Section 5mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot