Alpha RV16AF-41-15R1-B1K Slide Potentiometer Linear shaft black plastic knob

Order Code:

18-6533

Brand: Taiwan Alpha MPN: RV16AF-41-15R1-B1K EAN-13: 2050005494821
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
74 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-41-15R1-B1K is a precision-engineered slide potentiometer designed for applications requiring precise variable resistance. This component, also known by its alternate identifier 1697970, features a linear shaft with a black plastic knob, providing smooth and reliable adjustment. The slide potentiometer is commonly used in audio equipment, instrumentation panels, and industrial control systems, where it serves to adjust levels, calibrate signals, or control interface parameters. The durable construction and high-quality materials ensure long-lasting performance and accuracy, making it suitable for demanding engineering environments.
Type Single turn rotary pot
Resistance 1kΩ
Power Rating 0.2W
Axle Diameter 6.35mm
Axle length 15mm
Connection Print
Content 1
Maximum Temperature 70°C
Mechanical Angle 300°
Minimum Temperature 10°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot