Alpha RV16AF-41-15R1-B10K Slide Potentiometer 10K Linear Horizontal Mount

Order Code:

18-6532

Brand: Taiwan Alpha MPN: RV16AF-41-15R1-B10K EAN-13: 2050005494852
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
89 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-41-15R1-B10K Slide Potentiometer is a linear, horizontal mount variable resistor designed for precise voltage and signal adjustment in electronic circuits. With its 10K ohm resistance, this potentiometer is engineered for reliable performance in fine-tuning applications, making it a suitable component for audio equipment, instrumentation, and control systems. The Taiwan Alpha RV16AF-41-15R1-B10K, also referred to by its alternate description number 1697973, integrates smoothly into circuit layouts where space is a premium due to its efficient form factor. It provides a robust solution for engineers requiring adjustable resistance in custom electronic designs or repairs.
Type Single turn rotary pot
Resistance 10kΩ
Power Rating 0.2W
Axle Diameter 6.35mm
Axle length 15mm
Connection Print
Content 1
Maximum Temperature 70°C
Mechanical Angle 300°
Minimum Temperature 10°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot