Alpha RV16AF-41-15R1-B100K Slide Potentiometer 100K Ohm Linear 16mm Shaft

Order Code:

18-6531

Brand: Taiwan Alpha MPN: RV16AF-41-15R1-B100K EAN-13: 2050005494883
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
56 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-41-15R1-B100K is a linear slide potentiometer with a resistance of 100K ohms, designed for precise variable resistance applications. This component, also known as the RV16AF41B100KM or by its alternate description 1697976, features a robust 16mm shaft, ensuring durability and reliable operation within electronic devices. Commonly utilised in audio mixing boards, professional sound equipment, and sophisticated control systems, it allows engineers to achieve accurate signal adjustments. The slide potentiometer's design facilitates smooth operation, making it ideal for environments requiring precise control of electrical parameters.
Type Single turn rotary pot
Resistance 100kΩ
Power Rating 0.2W
Axle Diameter 6.35mm
Axle length 15mm
Connection Print
Content 1
Maximum Temperature 70°C
Mechanical Angle 300°
Minimum Temperature 10°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot