Alpha RV16AF-41-15R1-A50K Slide Potentiometer Key: A50K Resistance 50mm Slide

Order Code:

18-6530

Brand: Taiwan Alpha MPN: RV16AF-41-15R1-A50K EAN-13: 2050005489858
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-41-15R1-A50K is a slide potentiometer designed for variable resistance applications, ideal for precise adjustment and control in electronic circuits. This particular model, also known as RV16AF41A50KM, offers a resistance value of 50k ohms with a 50mm sliding track, providing engineers with reliable performance and a smooth, linear sliding action. Its compact design and precision make it suitable for use in audio mixing consoles, control panels, and other electronics where fine control of resistance is required. The slide potentiometer features robust construction, ensuring durability and consistent resistance changes, meeting the needs of professional and industrial environments.
Type Single turn rotary pot
Resistance 50kΩ
Power Rating 50mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Print (right-angle)
Content 1
Cross Section 5mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot