Alpha RV16AF-41-15R1-A500K Slide Potentiometer 500K Linear Resistance

Order Code:

18-6529

Brand: Taiwan Alpha MPN: RV16AF-41-15R1-A500K EAN-13: 2050005489889
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-41-15R1-A500K Slide Potentiometer, also referenced as part number 1694259 or RV16AF41A500KM, is a precision-engineered variable resistor designed for linear resistance applications with a nominal resistance value of 500 kilo-ohms. This component features a slide type mechanism, allowing for smooth and precise adjustments in resistance, making it ideal for settings requiring frequent modulation of electrical resistance. The RV16AF-41-15R1-A500K is commonly employed in audio mixing consoles, instrumentation equipment, and industrial control systems where accurate and reliable resistance variation is crucial. Its robust construction ensures long-term stability and performance stability, even in demanding operational environments.
Type Single turn rotary pot
Resistance 500kΩ
Power Rating 50mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Print (right-angle)
Content 1
Cross Section 5mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot