Alpha RV16AF-41-15R1-A250K Slide Potentiometer key attribute: linear taper

Order Code:

18-6527

Brand: Taiwan Alpha MPN: RV16AF-41-15R1-A250K EAN-13: 2050005489872
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-41-15R1-A250K is a linear taper slide potentiometer, featuring precise resistance control characterised by a 250-kiloohm maximum resistance. This variable resistor provides reliable performance for fine-tuning voltage levels in electronic circuits. The robust construction and durable materials ensure stable operation, making it suitable for use in audio equipment, instrumentation panels, and other applications where seamless adjustment of electrical parameters is essential. Identified by its product code 02050005489872 and known alternatively as 1694258, this slide potentiometer is designed to meet the stringent demands of modern engineering projects.
Type Single turn rotary pot
Resistance 250kΩ
Power Rating 50mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Print (right-angle)
Content 1
Cross Section 5mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot