Alpha RV16AF-41-15R1-A1M Slide Potentiometer 15mm Linear Shaft Plastic

Order Code:

18-6526

Brand: Taiwan Alpha MPN: RV16AF-41-15R1-A1M EAN-13: 2050005489896
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

Taiwan Alpha RV16AF-41-15R1-A1M is a precision-engineered slide potentiometer from Taiwan Alpha, designed for accurate variable resistance applications. With a 15mm linear shaft and a durable plastic construction, this slide potentiometer offers reliable performance in compact electronic devices. The device is particularly suited for audio mixing consoles, control panels, and other electronic equipment requiring smooth, precise adjustment of electrical signals. Its robust build quality ensures stability and longevity even in demanding environments, making it a preferred choice for engineers seeking dependable component options.
Type Single turn rotary pot
Resistance 1MΩ
Power Rating 50mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Print (right-angle)
Content 1
Cross Section 5mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot