Alpha RV16AF-41-15R1-A10K Slide Potentiometer 1694254 10K Linear Slide Pot 16m

Order Code:

18-6525

Brand: Taiwan Alpha MPN: RV16AF-41-15R1-A10K EAN-13: 2050005489834
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
37 in stock, despatched in 4 working days

Taiwan Alpha RV16AF-41-15R1-A10K is a linear slide potentiometer, serving as a variable resistor with a resistance value of 10 kilohms. This component, also referred to as 1694254, is crafted for precision control within electronic circuits, offering a smooth, linear resistance adjustment through its sliding mechanism. The slide potentiometer is well-suited for applications such as audio mixing consoles, measuring instruments, and adjustable power supplies, where precise control over the electrical current or signal is essential. Its robust design ensures durability and reliability in professional and industrial settings. The product is identified by the UPC 02050005489834 and is synonymous with the part number RV16AF41A10KM.
Type Single turn rotary pot
Resistance 10kΩ
Power Rating 50mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Print (right-angle)
Content 1
Cross Section 5mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot