Alpha RV16AF-41-15R1-A100K Potentiometer Slide Linear Variable Resistor

Order Code:

18-6524

Brand: Taiwan Alpha MPN: RV16AF-41-15R1-A100K EAN-13: 2050005489865
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Taiwan Alpha RV16AF-41-15R1-A100K is a precise slide potentiometer designed for reliable variable resistance applications. Operating as a linear variable resistor, it allows for smooth control and adjustment of electrical signals, making it an essential component in audio mixing consoles and other sound engineering equipment where precise volume and tone control is crucial. This potentiometer features a total resistance of 100 kilohms and is recognised under the alternate description 1694257, ensuring compatibility and standardisation across various technical documentation. Suitable for use in both professional and consumer electronic devices, the RV16AF-41-15R1-A100K offers engineers a dependable solution for designing circuit interfaces that require fine resistance tuning.
Type Single turn rotary pot
Resistance 100kΩ
Power Rating 50mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Print (right-angle)
Content 1
Cross Section 5mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot