Alpha RV16AF-20-15R-B5K Slide Potentiometer black plastic 20mm travel

Order Code:

18-6507

Brand: Taiwan Alpha MPN: RV16AF-20-15R-B5K EAN-13: 2050005490298
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-20-15R-B5K slide potentiometer, also referred to as model 1694300, is a compact variable resistor featuring a black plastic housing with a 20mm travel length. This precision-engineered component provides reliable, linear resistance adjustment with a total resistance value of 5k ohms, making it suitable for fine-tuning circuits in audio equipment, instrumentation, and control applications. Designed for seamless integration, the slip-resistant mechanism ensures stable performance in dynamic settings, benefiting applications requiring precise input control such as mixing consoles, volume controls, and user interface adjustments in electronic devices. This slide potentiometer, recognised by its trade reference RV16AF20B5KM, represents a harmonised balance of compact design and functional consistency for professional electronic projects.
Type Single turn rotary pot
Resistance 5kΩ
Power Rating 200mW
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Cross Section 5mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot