Alpha RV16AF-20-15R-B50K Slide Potentiometer 20mm 50kΩ Carbon Linear

Order Code:

18-6506

Brand: Taiwan Alpha MPN: RV16AF-20-15R-B50K EAN-13: 2050005490311
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-20-15R-B50K is a versatile slide potentiometer designed for precision control in electronic circuits. This component features a 20mm travel length and offers a resistance value of 50kO, utilising a carbon linear taper to ensure smooth operation and reliable performance. Engineered for applications requiring variable resistance, it is commonly employed in audio equipment, lighting controls, and other electronic devices that necessitate the adjustment of electrical signals. The RV16AF-20-15R-B50K, also referred to by its alternate description 1694302, ensures longevity and stable performance in demanding environments, making it an ideal choice for professional and industrial settings where consistent and precise control is essential.
Type Single turn rotary pot
Resistance 50kΩ
Power Rating 200mW
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Cross Section 5mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot