Alpha RV16AF-20-15R-B10K 1694301 Slide Potentiometer 10k linear plastic

Order Code:

18-6505

Brand: Taiwan Alpha MPN: RV16AF-20-15R-B10K EAN-13: 2050005490304
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-20-15R-B10K is a precision-engineered slide potentiometer designed for applications requiring variable resistance control, providing a resistance of 10k ohms with a linear taper. This component, also known by the alternate description 1694301, offers smooth operation and reliable performance, making it ideal for use in audio mixing consoles, industrial control panels, and instrumentation devices where precise resistance adjustments are necessary. Constructed with durable plastic housing, the RV16AF20B10KM slide potentiometer ensures consistent functionality over extended use, adhering to high engineering standards for both professional and industrial environments. Its compact form factor further allows for integration into a variety of electronic circuits, offering engineers flexibility in design and application.
Type Single turn rotary pot
Resistance 10kΩ
Power Rating 200mW
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Cross Section 5mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot