Alpha RV16AF-20-15K-B5K Slide Potentiometer 15K Ohm 20mm Travel

Order Code:

18-6504

Brand: Taiwan Alpha MPN: RV16AF-20-15K-B5K EAN-13: 2050005490328
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
51 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-20-15K-B5K Slide Potentiometer is an advanced variable resistor, designated by part number 1694303, designed to offer precise resistance control in electronic circuits. Featuring a resistance value of 15,000 Ohms with a travel distance of 20 millimetres, this potentiometer is ideal for applications requiring linear motion adjustment, providing reliable and smooth operation. It is widely utilised in audio equipment for volume and tone control, in instrumentation for calibration purposes, and in various control systems where fine resistance tuning is necessary. The robust construction of the RV16AF-20-15K-B5K ensures consistent performance, making it a dependable choice for engineers seeking precise and reliable potentiometric components in complex electronic assemblies.
Type Single turn rotary pot
Resistance 5kΩ
Power Rating 200mW
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Cross Section 5mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot