Alpha RV16AF-20-15K-B50K Slide Potentiometers 15k Ohm 20mm travel length

Order Code:

18-6503

Brand: Taiwan Alpha MPN: RV16AF-20-15K-B50K EAN-13: 2050005490342
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
154 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-20-15K-B50K, also known as the variable resistor with the alternate designation 1694305, is a highly reliable component within the category of slide potentiometers. Featuring a resistance of 15k Ohms and a travel length of 20mm, this device is constructed to provide precise and adjustable resistance control in electronic circuits. The slide potentiometer is ideal for applications where variable voltage or current output is required, such as in audio equipment, instrumentation controls, or any application involving user-adjustable settings. Its compact design ensures ease of integration into various circuits, contributing to efficient space management within devices.
Type Single turn rotary pot
Resistance 50kΩ
Power Rating 200mW
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Cross Section 5mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot