Alpha RV16AF-20-15K-B10K Slide Potentiometer 15kOhm Linear Slide Control

Order Code:

18-6502

Brand: Taiwan Alpha MPN: RV16AF-20-15K-B10K EAN-13: 2050005490335
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
209 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-20-15K-B10K Slide Potentiometer is a variable resistor engineered to deliver precise linear slide control with a resistance value of 15 kilo-ohms. This component, also known by its alternate description 1694304, is designed for reliable performance in adjusting analogue signals. Its robust construction makes it ideal for integration within audio equipment, scientific instruments, and light dimming applications, where precision and durability are paramount. The RV16AF-20-15K-B10K is indispensable for engineers requiring smooth variable input in circuitry design, providing consistent operation over extended use.
Type Single turn rotary pot
Resistance 10kΩ
Power Rating 200mW
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Cross Section 5mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot