Alpha RV16AF-20-15K-B100K Slide Potentiometer Linear 15K Ohm Shaft 100K Cyclin

Order Code:

18-6501

Brand: Taiwan Alpha MPN: RV16AF-20-15K-B100K EAN-13: 2050005490359
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-20-15K-B100K is a precision slide potentiometer engineered to provide reliable variable resistance with a nominal value of 15 kilo-ohms and designed for a lifecycle of up to 100,000 cycles. This component, also referred to by its alternative description as 1694306, is ideal for applications requiring fine-tuned resistance adjustments, commonly used in audio mixing consoles, broadcasting equipment, and other electronic devices necessitating precise control over electrical parameters. The robust construction ensures longevity and stability, while its slide operation offers smooth, linear adjustment for optimal performance in professional engineering environments.
Type Single turn rotary pot
Resistance 100kΩ
Power Rating 200mW
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Cross Section 5mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot