Alpha RV16AF-10-15R1-C5K Slide Potentiometer Robust Design 10-15mm Travel

Order Code:

18-6496

Brand: Taiwan Alpha MPN: RV16AF-10-15R1-C5K EAN-13: 2050005490212
Qty Unit Price (Ex VAT)
1+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
70 in stock, despatched in 4 working days

Taiwan Alpha RV16AF-10-15R1-C5K, with part number 02050005490212, is a robustly designed slide potentiometer engineered for precision in various applications. This variable resistor features a travel distance ranging from 10 to 15 millimetres, providing reliable linear adjustment for electronic circuits requiring accurate variable resistance. The RV16AF-10-15R1-C5K is well-suited for use in audio equipment, instrumentation panels, and other control devices where precise resistance modulation is necessary. Utilising a compact and durable construction, this potentiometer is designed to integrate seamlessly into systems requiring consistent performance and longevity. As an essential component in electrical and electronic engineering projects, it is particularly valued for its reliability and adaptability in diverse industrial and commercial contexts.
Type Single turn rotary pot
Resistance 5kΩ
Power Rating 50mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Solder tag
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic negative logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot