Alpha RV16AF-10-15R1-C50K Slide Potentiometer Compact Slide Control Linear

Order Code:

18-6495

Brand: Taiwan Alpha MPN: RV16AF-10-15R1-C50K EAN-13: 2050005490243
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

Taiwan Alpha RV16AF-10-15R1-C50K is a slide potentiometer designed for precision control in various electronic circuits. This compact linear variable resistor, also known as part number RV16AF10C50KM, offers a resistance value of 50 kilo-ohms, providing a reliable solution for adjusting signal levels, voltage, and currents in audio equipment and instrumentation applications. Engineered for robustness and accuracy, the slide potentiometer is suitable for integration into professional audio mixing consoles, sound synthesisers, and control systems where linear movement and adjustable resistance are required. Its design ensures smooth operation, making it an essential component for applications demanding precise manual control.
Type Single turn rotary pot
Resistance 50kΩ
Power Rating 50mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Solder tag
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic negative logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot