Alpha RV16AF-10-15R1-C500K Slide Potentiometer Linear 16mm 500K Ohms

Order Code:

18-6494

Brand: Taiwan Alpha MPN: RV16AF-10-15R1-C500K EAN-13: 2050005490274
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

Taiwan Alpha RV16AF-10-15R1-C500K is a slide potentiometer designed for precise resistance control and adjustment within electronic circuits. This variable resistor offers a resistance value of 500k ohms and features a linear track. Notable for its compact 16mm form factor, the slide potentiometer is well-suited for applications where space is constrained, such as in audio mixing consoles, instrumentation panels, and other electronic control systems. The component's reliable operation and smooth sliding action make it ideal for use in environments where frequent resistance changes are needed. Additionally, its robust construction ensures durability in various operational conditions.
Type Single turn rotary pot
Resistance 500kΩ
Power Rating 50mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Solder tag
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic negative logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot