Alpha RV16AF-10-15R1-C25K Slide Potentiometer Linear 16mm 10k 15mm travel

Order Code:

18-6493

Brand: Taiwan Alpha MPN: RV16AF-10-15R1-C25K EAN-13: 2050005490236
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 in stock, despatched in 4 working days

Taiwan Alpha RV16AF-10-15R1-C25K is a linear slide potentiometer featuring a robust design with a 16 mm body and a resistance value of 10 kO. The unit offers a precise control with its 15 mm travel, making it a suitable component for applications requiring variable resistance, such as audio equipment, test instruments, and other electronic devices where fine adjustments are necessary. This model, identified by the alternate description 1694294 and product code 02050005490236, utilises a sliding mechanism to adjust resistance, which provides smooth and reliable performance. By allowing for easy integration into various engineering applications, the Taiwan Alpha RV16AF-10-15R1-C25K potentiometer serves as an essential component for both prototyping and production environments in electrical engineering projects.
Type Single turn rotary pot
Resistance 25kΩ
Power Rating 50mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Solder tag
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic negative logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot