Alpha RV16AF-10-15R1-C250K Slide Potentiometer 250K Linear Taper 16mm Shaft

Order Code:

18-6492

Brand: Taiwan Alpha MPN: RV16AF-10-15R1-C250K EAN-13: 2050005490267
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

Taiwan Alpha RV16AF-10-15R1-C250K, 1694297, also known as RV16AF10C250KM, is a slide potentiometer renowned in the field for its precision and reliability in adjusting electrical resistance. This variable resistor features a linear taper with a resistance value of 250 kilohms, and it includes a 16mm shaft that facilitates straightforward integration into a wide range of electronic and electrical systems. Designed for applications requiring precise control of voltage and current, this device is typically utilised in audio equipment, industrial controls, and instrumentation panels, where engineers value its ability to deliver smooth, consistent adjustments. Its robust build quality and dependable performance make it a preferred choice in both commercial and custom electronic projects where accuracy and durability are paramount.
Type Single turn rotary pot
Resistance 250kΩ
Power Rating 50mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Solder tag
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic negative logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot